General Purpose Relay SPST-NO (1 Form A) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil DIN Rail
TERMSERIES Relays
How to Choose a Relay - Another Teaching Moment

1479780000

DigiKey Part Number
281-4482-ND
Manufacturer
Manufacturer Product Number
1479780000
Description
RELAY GEN PURPOSE SPST 16A 24V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
16 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
-
Coil Current
21 mA
Coil Type
Non Latching
Features
Lighted Indicator, Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
4 VDC
Operate Time
7 ms
Release Time
16 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CE, cULus, EAC
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.14 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Factory Stock: 330
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1467,21000 Kč467,21 Kč
10423,02600 Kč4 230,26 Kč
25406,65560 Kč10 166,39 Kč
50394,67840 Kč19 733,92 Kč
100383,06020 Kč38 306,02 Kč
250368,21756 Kč92 054,39 Kč
500357,36874 Kč178 684,37 Kč
Manufacturers Standard Package
Unit Price without VAT:467,21000 Kč
Unit Price with VAT:565,32410 Kč