



1479680000 | |
|---|---|
DigiKey Part Number | 281-3334-ND |
Manufacturer | |
Manufacturer Product Number | 1479680000 |
Description | RELAY GEN PURPOSE SPDT 16A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Current | 21 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 4 VDC | |
Operate Time | 7 ms | |
Release Time | 16 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, cULus, EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.14 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,10000 Kč | 385,10 Kč |
| 10 | 342,96000 Kč | 3 429,60 Kč |
| 25 | 327,49320 Kč | 8 187,33 Kč |
| 50 | 316,25080 Kč | 15 812,54 Kč |
| 100 | 305,38860 Kč | 30 538,86 Kč |
| 250 | 291,58496 Kč | 72 896,24 Kč |
| 500 | 281,55420 Kč | 140 777,10 Kč |
| Unit Price without VAT: | 385,10000 Kč |
|---|---|
| Unit Price with VAT: | 465,97100 Kč |







