
1479110000 | |
|---|---|
DigiKey Part Number | 281-1479110000-ND |
Manufacturer | |
Manufacturer Product Number | 1479110000 |
Description | AKKU DMS PRO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Tool | |
For Use With/Related Products | Tools |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 010,41000 Kč | 4 010,41 Kč |
| 5 | 3 717,19200 Kč | 18 585,96 Kč |
| 10 | 3 597,73400 Kč | 35 977,34 Kč |
| 25 | 3 445,86400 Kč | 86 146,60 Kč |
| Unit Price without VAT: | 4 010,41000 Kč |
|---|---|
| Unit Price with VAT: | 4 852,59610 Kč |

