AC or DC DIN Rail Power Supply 1 Output 30 ~ 56V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1478240000

DigiKey Part Number
1478240000-ND
Manufacturer
Manufacturer Product Number
1478240000
Description
PRO MAX 240W 48V 5A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 30 ~ 56V 5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 277 VAC
DC Voltage - Input (Min)
80V
DC Voltage - Input (Max)
370V
Voltage - Output 1
30 ~ 56V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
280W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
92.5%
Operating Temperature
-25°C ~ 70°C
Features
Adjustable Output, PFC
Size / Dimension
4.92" L x 2.36" W x 5.12" H (125.0mm x 60.0mm x 130.0mm)
Approval Agency
CE, cULus, cuRus, EAC, TUV
Standard Number
60950-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Factory Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 147,24000 Kč5 147,24 Kč
54 902,40400 Kč24 512,02 Kč
104 800,54200 Kč48 005,42 Kč
254 669,13200 Kč116 728,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5 147,24000 Kč
Unit Price with VAT:6 228,16040 Kč