AC or DC DIN Rail Power Supply 1 Output 4.5 ~ 7V 14A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1478210000

DigiKey Part Number
1478210000-ND
Manufacturer
Manufacturer Product Number
1478210000
Description
PRO MAX 70W 5V 14A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 4.5 ~ 7V 14A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 277 VAC
DC Voltage - Input (Min)
80V
DC Voltage - Input (Max)
370V
Voltage - Output 1
4.5 ~ 7V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
14A
Power (Watts)
98W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
86%
Operating Temperature
-25°C ~ 70°C
Features
Adjustable Output, PFC
Size / Dimension
4.92" L x 1.26" W x 5.12" H (125.0mm x 32.0mm x 130.0mm)
Approval Agency
CE, cULus, cuRus, EAC, TUV
Standard Number
60950-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 420,02000 Kč2 420,02 Kč
52 304,78200 Kč11 523,91 Kč
102 256,88600 Kč22 568,86 Kč
252 195,10560 Kč54 877,64 Kč
502 149,50220 Kč107 475,11 Kč
Manufacturers Standard Package
Unit Price without VAT:2 420,02000 Kč
Unit Price with VAT:2 928,22420 Kč