
1478180000 | |
|---|---|
DigiKey Part Number | 281-4477-ND |
Manufacturer | |
Manufacturer Product Number | 1478180000 |
Description | AC/DC DIN RAIL SUPPLY 24V 240W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
Category | Voltage - Output 1 24V |
Manufacturer Weidmüller | Current - Output (Max) 10A |
Series | Power (Watts) 240W |
Packaging Bulk | Voltage - Isolation 4 kV |
Part Status Active | Applications Industrial, ITE (Commercial) |
Input Type AC or DC | Efficiency 91.5% |
Number of Outputs 1 | Operating Temperature -25°C ~ 70°C |
AC Voltage - Input 320 ~ 575 VAC | Features Adjustable Output, IP20 |
DC Voltage - Input (Min) 450V | Size / Dimension 4.92" L x 2.36" W x 5.12" H (125.0mm x 60.0mm x 130.0mm) |
DC Voltage - Input (Max) 800V | Approval Agency CE, cULus, cuRus, EAC, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 556,11000 Kč | 5 556,11 Kč |
| 5 | 5 291,83200 Kč | 26 459,16 Kč |
| 10 | 5 181,86200 Kč | 51 818,62 Kč |
| 25 | 5 040,01520 Kč | 126 000,38 Kč |
| Unit Price without VAT: | 5 556,11000 Kč |
|---|---|
| Unit Price with VAT: | 6 722,89310 Kč |















