
1478130000 | |
|---|---|
DigiKey Part Number | 281-3302-ND |
Manufacturer | |
Manufacturer Product Number | 1478130000 |
Description | AC/DC DIN RAIL SUPPLY 24V 240W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
Category | Voltage - Output 1 24V |
Manufacturer Weidmüller | Current - Output (Max) 10A |
Series | Power (Watts) 240W |
Packaging Bulk | Voltage - Isolation 4 kV |
Part Status Active | Applications ITE (Commercial) |
Input Type AC or DC | Efficiency 91.5% |
Number of Outputs 1 | Operating Temperature -25°C ~ 70°C |
AC Voltage - Input 85 ~ 277 VAC | Features Adjustable Output, IP20 |
DC Voltage - Input (Min) 80V | Size / Dimension 4.92" L x 2.36" W x 5.12" H (125.0mm x 60.0mm x 130.0mm) |
DC Voltage - Input (Max) 370V | Approval Agency CE, cULus, cuRus, EAC, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 657,89000 Kč | 5 657,89 Kč |
| 10 | 4 972,84800 Kč | 49 728,48 Kč |
| 25 | 4 723,87080 Kč | 118 096,77 Kč |
| Unit Price without VAT: | 5 657,89000 Kč |
|---|---|
| Unit Price with VAT: | 6 846,04690 Kč |














