
1478120000 | |
|---|---|
DigiKey Part Number | 281-4475-ND |
Manufacturer | |
Manufacturer Product Number | 1478120000 |
Description | AC/DC DIN RAIL SUPPLY 24V 180W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 7.5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 277 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 7.5A | |
Power (Watts) | 180W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 91.5% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | |
Size / Dimension | 4.92" L x 1.97" W x 5.12" H (125.0mm x 50.0mm x 130.0mm) | |
Approval Agency | CE, cULus, cURus, GOST, TUV | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 079,28000 Kč | 4 079,28 Kč |
| 10 | 3 585,36700 Kč | 35 853,67 Kč |
| 25 | 3 405,88400 Kč | 85 147,10 Kč |
| 50 | 3 276,11220 Kč | 163 805,61 Kč |
| Unit Price without VAT: | 4 079,28000 Kč |
|---|---|
| Unit Price with VAT: | 4 935,92880 Kč |














