
1476920000 | |
|---|---|
DigiKey Part Number | 281-1476920000-ND |
Manufacturer | |
Manufacturer Product Number | 1476920000 |
Description | CA 100 - 2.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bench Press Tool Contacts Crimp and Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Bench Press | |
Tool Type Feature | - | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.34 ~ 4.00mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Front Entry | |
Grade | - | |
Qualification | - | |
Features | Crimp and Strip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705 355,58000 Kč | 705 355,58 Kč |
| Unit Price without VAT: | 705 355,58000 Kč |
|---|---|
| Unit Price with VAT: | 853 480,25180 Kč |


