
1476060000 | |
|---|---|
DigiKey Part Number | 281-1476060000TR-ND - Tape & Reel (TR) 281-1476060000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1476060000 |
Description | H2,5/16D BL BD GSP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector W 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | W | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 25 | 5,30000 Kč | 132,50 Kč |
| 50 | 5,04800 Kč | 252,40 Kč |
| 100 | 4,80640 Kč | 480,64 Kč |
| 250 | 4,50364 Kč | 1 125,91 Kč |
| 500 | 4,28864 Kč | 2 144,32 Kč |
| 1 000 | 4,08348 Kč | 4 083,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,77866 Kč | 11 335,98 Kč |
| 6 000 | 3,59825 Kč | 21 589,50 Kč |
| 9 000 | 3,49680 Kč | 31 471,20 Kč |
| 15 000 | 3,37303 Kč | 50 595,45 Kč |
| 21 000 | 3,29395 Kč | 69 172,95 Kč |
| 30 000 | 3,21213 Kč | 96 363,90 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


