



1473780000 | |
|---|---|
DigiKey Part Number | 281-6805-2-ND - Tape & Reel (TR) 281-6805-1-ND - Cut Tape (CT) 281-6805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1473780000 |
Description | PCB TERMINAL 5.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,96000 Kč | 91,96 Kč |
| 10 | 65,35200 Kč | 653,52 Kč |
| 25 | 57,20800 Kč | 1 430,20 Kč |
| 50 | 52,13980 Kč | 2 606,99 Kč |
| 100 | 47,94330 Kč | 4 794,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 35,26553 Kč | 11 284,97 Kč |
| 640 | 33,26359 Kč | 21 288,70 Kč |
| 960 | 32,29525 Kč | 31 003,44 Kč |
| 1 600 | 31,25751 Kč | 50 012,02 Kč |
| 2 240 | 30,67102 Kč | 68 703,08 Kč |
| 3 200 | 30,12319 Kč | 96 394,21 Kč |
| Unit Price without VAT: | 91,96000 Kč |
|---|---|
| Unit Price with VAT: | 111,27160 Kč |







