
1473740000 | |
|---|---|
DigiKey Part Number | 281-1473740000TR-ND - Tape & Reel (TR) 281-1473740000CT-ND - Cut Tape (CT) 281-1473740000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1473740000 |
Description | PCB TERMINAL 5.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1473740000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,62000 Kč | 128,62 Kč |
| 10 | 91,18900 Kč | 911,89 Kč |
| 25 | 80,09120 Kč | 2 002,28 Kč |
| 50 | 73,24140 Kč | 3 662,07 Kč |
| 100 | 67,62310 Kč | 6 762,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 62,80919 Kč | 13 189,93 Kč |
| 420 | 59,26026 Kč | 24 889,31 Kč |
| 630 | 57,54402 Kč | 36 252,73 Kč |
| 1 050 | 55,70491 Kč | 58 490,16 Kč |
| 1 470 | 54,66556 Kč | 80 358,37 Kč |
| 2 100 | 53,69484 Kč | 112 759,16 Kč |
| Unit Price without VAT: | 128,62000 Kč |
|---|---|
| Unit Price with VAT: | 155,63020 Kč |











