6 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1473660000

DigiKey Part Number
281-1473660000TR-ND - Tape & Reel (TR)
281-1473660000CT-ND - Cut Tape (CT)
281-1473660000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1473660000
Description
PCB TERMINAL 5.00MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
12 A
Voltage
300 V
Wire Gauge
14-28 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Push Button Actuated
Color
Black
Operating Temperature
-50°C ~ 120°C
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1128,62000 Kč128,62 Kč
1091,18900 Kč911,89 Kč
2580,09120 Kč2 002,28 Kč
5073,24140 Kč3 662,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
18063,71717 Kč11 469,09 Kč
36059,97906 Kč21 592,46 Kč
54058,16817 Kč31 410,81 Kč
90056,22479 Kč50 602,31 Kč
1 26055,12594 Kč69 458,68 Kč
1 80054,09885 Kč97 377,93 Kč
Manufacturers Standard Package
Unit Price without VAT:128,62000 Kč
Unit Price with VAT:155,63020 Kč