
1473350000 | |
|---|---|
DigiKey Part Number | 281-6789-2-ND - Tape & Reel (TR) 281-6789-1-ND - Cut Tape (CT) 281-6789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1473350000 |
Description | PCB TERMINAL 3.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1473350000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,67000 Kč | 125,67 Kč |
| 10 | 89,21000 Kč | 892,10 Kč |
| 25 | 78,33960 Kč | 1 958,49 Kč |
| 50 | 71,62060 Kč | 3 581,03 Kč |
| 100 | 66,10960 Kč | 6 610,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 61,38281 Kč | 12 890,39 Kč |
| 420 | 57,89802 Kč | 24 317,17 Kč |
| 630 | 56,21252 Kč | 35 413,89 Kč |
| 1 050 | 54,40603 Kč | 57 126,33 Kč |
| 1 470 | 53,38523 Kč | 78 476,29 Kč |
| 2 100 | 52,43144 Kč | 110 106,02 Kč |
| Unit Price without VAT: | 125,67000 Kč |
|---|---|
| Unit Price with VAT: | 152,06070 Kč |










