
1473310000 | |
|---|---|
DigiKey Part Number | 281-6785-2-ND - Tape & Reel (TR) 281-6785-1-ND - Cut Tape (CT) 281-6785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1473310000 |
Description | PCB TERMINAL 3.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1473310000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 10 | 56,04400 Kč | 560,44 Kč |
| 25 | 48,99240 Kč | 1 224,81 Kč |
| 50 | 44,57040 Kč | 2 228,52 Kč |
| 100 | 40,89360 Kč | 4 089,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 37,71143 Kč | 7 919,40 Kč |
| 420 | 35,34464 Kč | 14 844,75 Kč |
| 630 | 34,19441 Kč | 21 542,48 Kč |
| 1 050 | 32,95686 Kč | 34 604,70 Kč |
| 1 470 | 32,25564 Kč | 47 415,79 Kč |
| 2 100 | 31,59919 Kč | 66 358,30 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |



