
1472500000 | |
|---|---|
DigiKey Part Number | 281-3178-ND |
Manufacturer | |
Manufacturer Product Number | 1472500000 |
Description | JUMPER TERM BLK 10POS FLAT PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Category | Type Terminal Block, Cross Connection |
Manufacturer Weidmüller | Number of Positions 10 |
Series | Pitch 0.200" (5.08mm) |
Packaging Bulk | Style Flat Pins - Angled |
Part Status Active | For Use With/Related Products MK Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,13000 Kč | 112,13 Kč |
| 20 | 90,76400 Kč | 1 815,28 Kč |
| 40 | 86,42250 Kč | 3 456,90 Kč |
| 60 | 83,98150 Kč | 5 038,89 Kč |
| 100 | 81,00820 Kč | 8 100,82 Kč |
| 260 | 75,72685 Kč | 19 688,98 Kč |
| 500 | 72,31376 Kč | 36 156,88 Kč |
| 1 000 | 68,86462 Kč | 68 864,62 Kč |
| 2 500 | 64,55810 Kč | 161 395,25 Kč |
| Unit Price without VAT: | 112,13000 Kč |
|---|---|
| Unit Price with VAT: | 135,67730 Kč |






