
1471390000 | |
|---|---|
DigiKey Part Number | 281-5633-ND |
Manufacturer | |
Manufacturer Product Number | 1471390000 |
Description | ERME SPX UL REPLACEMENT BLADE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cutter Holder | |
For Use With/Related Products | 10 ~ 24 AWG Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 407,71000 Kč | 1 407,71 Kč |
| 5 | 1 304,77400 Kč | 6 523,87 Kč |
| 10 | 1 262,79900 Kč | 12 627,99 Kč |
| 25 | 1 209,43440 Kč | 30 235,86 Kč |
| Unit Price without VAT: | 1 407,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 703,32910 Kč |


