
1471300000 | |
|---|---|
DigiKey Part Number | 281-4470-ND |
Manufacturer | |
Manufacturer Product Number | 1471300000 |
Description | CONN CODING PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Coding Pin | |
For Use With/Related Products | Rockstar® Inserts | |
Specifications | - | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,40200 Kč | 114,02 Kč |
| 25 | 10,68360 Kč | 267,09 Kč |
| 50 | 10,17560 Kč | 508,78 Kč |
| 100 | 9,68850 Kč | 968,85 Kč |
| 250 | 9,08204 Kč | 2 270,51 Kč |
| 500 | 8,64782 Kč | 4 323,91 Kč |
| 1 000 | 8,23479 Kč | 8 234,79 Kč |
| 2 500 | 7,71912 Kč | 19 297,80 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |
















