
1469550000 | |
|---|---|
DigiKey Part Number | 281-3832-ND |
Manufacturer | |
Manufacturer Product Number | 1469550000 |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 320 ~ 575 VAC | |
DC Voltage - Input (Min) | 450V | |
DC Voltage - Input (Max) | 800V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 480W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 4.72" L x 3.94" W x 4.92" H (120.0mm x 100.0mm x 125.0mm) | |
Approval Agency | CE, cULus, EAC, TUV | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 081,78000 Kč | 7 081,78 Kč |
| 5 | 6 744,92000 Kč | 33 724,60 Kč |
| 10 | 6 604,77600 Kč | 66 047,76 Kč |
| 25 | 6 423,97200 Kč | 160 599,30 Kč |
| Unit Price without VAT: | 7 081,78000 Kč |
|---|---|
| Unit Price with VAT: | 8 568,95380 Kč |








