


1469520000 | |
|---|---|
DigiKey Part Number | 281-3360-ND |
Manufacturer | |
Manufacturer Product Number | 1469520000 |
Description | AC/DC DIN RAIL SUPPLY 24V 960W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 40A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 80V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | 960W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 93% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 6.30" L x 4.72" W x 4.92" H (160.0mm x 120.0mm x 125.0mm) | |
Approval Agency | CE, cULus, EAC, TUV | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 049,07000 Kč | 12 049,07 Kč |
| Unit Price without VAT: | 12 049,07000 Kč |
|---|---|
| Unit Price with VAT: | 14 579,37470 Kč |







