


1469340000 | |
|---|---|
DigiKey Part Number | 1469340000-ND |
Manufacturer | |
Manufacturer Product Number | 1469340000 |
Description | UR20-PG0.35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,07000 Kč | 216,07 Kč |
| 10 | 183,58600 Kč | 1 835,86 Kč |
| 100 | 156,04660 Kč | 15 604,66 Kč |
| 500 | 139,30578 Kč | 69 652,89 Kč |
| 1 000 | 132,66515 Kč | 132 665,15 Kč |
| Unit Price without VAT: | 216,07000 Kč |
|---|---|
| Unit Price with VAT: | 261,44470 Kč |






