Connector Marker Holder For 9.5mm Wide Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1461730000

DigiKey Part Number
281-1461730000-ND
Manufacturer
Manufacturer Product Number
1461730000
Description
SCHT 5 S GR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Marker Holder For 9.5mm Wide Terminal Blocks
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Marker Holder
Manufacturer
Weidmüller
Legend
Blank
Series
Pitch
0.197" (5.00mm)
Packaging
Box
For Use With/Related Products
9.5mm Wide Terminal Blocks
Part Status
Active
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
138,58000 Kč38,58 Kč
2031,14750 Kč622,95 Kč
4029,65650 Kč1 186,26 Kč
6028,81883 Kč1 729,13 Kč
10027,79830 Kč2 779,83 Kč
26025,98435 Kč6 755,93 Kč
50024,81262 Kč12 406,31 Kč
1 00023,62824 Kč23 628,24 Kč
2 50022,14954 Kč55 373,85 Kč
Manufacturers Standard Package
Unit Price without VAT:38,58000 Kč
Unit Price with VAT:46,68180 Kč