
| 1461050000 | |
|---|---|
| DigiKey Part Number | 1461050000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1461050000 | 
| Description | CABLE GLAND 6-12MM M20 POLYAMIDE | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M20 Multiple | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Cable Gland | |
| Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
| Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
| Thread Size | M20 | |
| Thread Length | 0.394" (10.00mm) | |
| Conduit Hub Size | - | |
| Panel Hole Size | - | |
| Material | Polyamide (PA6), Nylon 6 | |
| Includes | Seal | |
| Color | Multiple | |
| Ingress Protection | IP54/IP66/IP67/IP68 - Dust Protected, Dust Tight, Water Resistant, Waterproof | |
| Operating Temperature | -40°C ~ 80°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 92,17000 Kč | 92,17 Kč | 
| 10 | 78,33500 Kč | 783,35 Kč | 
| 25 | 73,42040 Kč | 1 835,51 Kč | 
| 50 | 69,91240 Kč | 3 495,62 Kč | 
| 100 | 66,57500 Kč | 6 657,50 Kč | 
| 250 | 62,40636 Kč | 15 601,59 Kč | 
| 500 | 59,42818 Kč | 29 714,09 Kč | 
| 1 000 | 56,59378 Kč | 56 593,78 Kč | 
| 2 500 | 53,05422 Kč | 132 635,55 Kč | 
| Unit Price without VAT: | 92,17000 Kč | 
|---|---|
| Unit Price with VAT: | 111,52570 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic