1457580050 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 3 250,11000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 248,73500 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 605,22500 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 1 252,52000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3 183,52583 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: 5 191,51000 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 2
Unit Price: 4 036,57000 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: 4 692,38000 Kč
Datasheet

Parametric Equivalent


WEE
In Stock: 3
Unit Price: 2 587,64000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 3 656,45000 Kč
Datasheet

Parametric Equivalent


Lumberg Automation
In Stock: 3
Unit Price: 1 934,13000 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 395,25200 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 643,05100 Kč
Datasheet
1457580050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1457580050

DigiKey Part Number
281-1457580050-ND
Manufacturer
Manufacturer Product Number
1457580050
Description
CBL CIRC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
16.40' (5.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 900,36000 Kč2 900,36 Kč
102 465,49000 Kč24 654,90 Kč
252 311,28880 Kč57 782,22 Kč
502 201,12920 Kč110 056,46 Kč
Manufacturers Standard Package
Unit Price without VAT:2 900,36000 Kč
Unit Price with VAT:3 509,43560 Kč