
1457580030 | |
|---|---|
DigiKey Part Number | 281-1457580030-ND |
Manufacturer | |
Manufacturer Product Number | 1457580030 |
Description | CBL CIRC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 635,88000 Kč | 2 635,88 Kč |
| 10 | 2 240,59200 Kč | 22 405,92 Kč |
| 25 | 2 100,45520 Kč | 52 511,38 Kč |
| 50 | 2 000,32820 Kč | 100 016,41 Kč |
| 100 | 1 938,90280 Kč | 193 890,28 Kč |
| Unit Price without VAT: | 2 635,88000 Kč |
|---|---|
| Unit Price with VAT: | 3 189,41480 Kč |

