
1457580020 | |
|---|---|
DigiKey Part Number | 281-1457580020-ND |
Manufacturer | |
Manufacturer Product Number | 1457580020 |
Description | CBL CIRC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 325,04000 Kč | 2 325,04 Kč |
| 10 | 1 976,45500 Kč | 19 764,55 Kč |
| 25 | 1 852,82000 Kč | 46 320,50 Kč |
| 50 | 1 764,49680 Kč | 88 224,84 Kč |
| 100 | 1 710,14300 Kč | 171 014,30 Kč |
| Unit Price without VAT: | 2 325,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 813,29840 Kč |





















