
1455240000 | |
|---|---|
DigiKey Part Number | 281-8138-ND |
Manufacturer | |
Manufacturer Product Number | 1455240000 |
Description | IE-PCB-RJ45-THR-C5-AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5 Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1455240000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | - | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat5 | |
Ingress Protection | - | |
Termination | Solder | |
Length | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 125V | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Shield Material | Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 60,22200 Kč | 602,22 Kč |
| 25 | 56,45120 Kč | 1 411,28 Kč |
| 50 | 53,75060 Kč | 2 687,53 Kč |
| 100 | 51,18260 Kč | 5 118,26 Kč |
| 250 | 47,97708 Kč | 11 994,27 Kč |
| 500 | 45,68744 Kč | 22 843,72 Kč |
| 1 000 | 43,50786 Kč | 43 507,86 Kč |
| 2 500 | 40,78618 Kč | 101 965,45 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |


