Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Female Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1450850000

DigiKey Part Number
281-1450850000-ND
Manufacturer
Manufacturer Product Number
1450850000
Description
INSERT (COMPONENT HOUSING)
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Female Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Weidmüller
Mounting Type
Free Hanging (In-Line)
Series
Shell Material, Finish
Steel, Tin Plated
Packaging
Box
Contact Finish
Gold
Part Status
Active
Ingress Protection
IP20
Connector Style
Gender Changer
Current Rating (Amps)
3 A
Convert To (Adapter End)
D-Sub, 9 Pin Male
Operating Temperature
-55°C ~ 105°C
Convert From (Adapter End)
D-Sub, 9 Pin Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 168
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1200,42000 Kč200,42 Kč
10170,28500 Kč1 702,85 Kč
25159,61960 Kč3 990,49 Kč
50151,99480 Kč7 599,74 Kč
100144,73930 Kč14 473,93 Kč
250135,68172 Kč33 920,43 Kč
500129,21108 Kč64 605,54 Kč
1 000123,05016 Kč123 050,16 Kč
Manufacturers Standard Package
Unit Price without VAT:200,42000 Kč
Unit Price with VAT:242,50820 Kč