MFG_1450700000.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1450700000

DigiKey Part Number
281-1450700000-ND
Manufacturer
Manufacturer Product Number
1450700000
Description
IE-FC-IP-PWU/2ST
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Insert Frame
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Accessory Type
Insert Frame
For Use With/Related Products
-
Specifications
-
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1370,27000 Kč370,27 Kč
10314,59200 Kč3 145,92 Kč
25294,89360 Kč7 372,34 Kč
50280,81540 Kč14 040,77 Kč
100267,41920 Kč26 741,92 Kč
250250,69204 Kč62 673,01 Kč
500238,74026 Kč119 370,13 Kč
Manufacturers Standard Package
Unit Price without VAT:370,27000 Kč
Unit Price with VAT:448,02670 Kč