
1445800000 | |
|---|---|
DigiKey Part Number | 1445800000-ND |
Manufacturer | |
Manufacturer Product Number | 1445800000 |
Description | CONN HEADER VERT 24POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 4 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | - | |
Insulation Height | 0.465" (11.80mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Mounting Flange | |
Operating Temperature | 100°C | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Gray | |
Current Rating (Amps) | 10A | |
Voltage Rating | 300V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 245,81000 Kč | 1 245,81 Kč |
| 10 | 913,16100 Kč | 9 131,61 Kč |
| 25 | 829,84920 Kč | 20 746,23 Kč |
| 50 | 781,39860 Kč | 39 069,93 Kč |
| 100 | 743,20110 Kč | 74 320,11 Kč |
| 250 | 705,22372 Kč | 176 305,93 Kč |
| Unit Price without VAT: | 1 245,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 507,43010 Kč |





