
1445080000 | |
|---|---|
DigiKey Part Number | 281-4461-ND |
Manufacturer | |
Manufacturer Product Number | 1445080000 |
Description | CRIMPER PZ 10SQR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Weidmüller | For Use With/Related Products Ferrules |
Packaging Bulk | Wire Gauge or Range - AWG 8-26 AWG |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 903,80000 Kč | 5 903,80 Kč |
| 5 | 5 472,28800 Kč | 27 361,44 Kč |
| 10 | 5 296,57800 Kč | 52 965,78 Kč |
| 25 | 5 073,04960 Kč | 126 826,24 Kč |
| Unit Price without VAT: | 5 903,80000 Kč |
|---|---|
| Unit Price with VAT: | 7 143,59800 Kč |







