



1445070000 | |
|---|---|
DigiKey Part Number | 281-3300-ND |
Manufacturer | |
Manufacturer Product Number | 1445070000 |
Description | TOOL HAND CRIMPER 7-26AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Weidmüller | For Use With/Related Products Ferrules |
Packaging Bulk | Wire Gauge or Range - AWG 7-26 AWG |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 690,84000 Kč | 5 690,84 Kč |
| 5 | 5 274,94000 Kč | 26 374,70 Kč |
| 10 | 5 105,51000 Kč | 51 055,10 Kč |
| 25 | 4 890,07240 Kč | 122 251,81 Kč |
| Unit Price without VAT: | 5 690,84000 Kč |
|---|---|
| Unit Price with VAT: | 6 885,91640 Kč |




















