Hand Crimper Tool Ferrules
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Ferrules
Weidmüller PZ 6 Wire Crimping Tool

1444050000

DigiKey Part Number
281-3299-ND
Manufacturer
Manufacturer Product Number
1444050000
Description
CRIMP TOOL FOR WIRE END FERRULES
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Ferrules
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Weidmüller
For Use With/Related Products
Ferrules
Packaging
Bulk
Wire Gauge or Range - AWG
10-26 AWG
Part Status
Active
Ratcheting
Ratchet
Tool Method
Manual
Wire Entry Location
Side Entry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 856,42000 Kč4 856,42 Kč
54 501,46800 Kč22 507,34 Kč
104 356,85400 Kč43 568,54 Kč
254 172,95760 Kč104 323,94 Kč
Manufacturers Standard Package
Unit Price without VAT:4 856,42000 Kč
Unit Price with VAT:5 876,26820 Kč