1438230000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1438230000
1438230000
1438230000

1438230000

DigiKey Part Number
281-1438230000-ND
Manufacturer
Manufacturer Product Number
1438230000
Description
TERM BLOCK PLUG 5POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
-
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw
Mounting Type
Free Hanging (In-Line)
Current - IEC
24A
Voltage - IEC
500 V
Current - UL
20 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Color
Beige
Operating Temperature
-50°C ~ 120°C
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
0.4-0.6 Nm (3.5-5.3 Lb-In)
Wire Strip Length
7mm
Contact Material
-
Housing Material
Thermoplastic, Wemid
Contact Tail Length
-
Insulation Height
0.902" (22.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1205,77000 Kč205,77 Kč
10145,99600 Kč1 459,96 Kč
25128,94720 Kč3 223,68 Kč
50118,59420 Kč5 929,71 Kč
100110,18860 Kč11 018,86 Kč
250101,61400 Kč25 403,50 Kč
50096,69506 Kč48 347,53 Kč
1 00092,85218 Kč92 852,18 Kč
Manufacturers Standard Package
Unit Price without VAT:205,77000 Kč
Unit Price with VAT:248,98170 Kč