
1433800000 | |
|---|---|
DigiKey Part Number | 281-8134-ND |
Manufacturer | |
Manufacturer Product Number | 1433800000 |
Description | IE-PCB-RJ45-THR-C3-90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5 Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1433800000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | - | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat5 | |
Ingress Protection | - | |
Termination | Solder | |
Length | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 125V | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Shield Material | Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 61,60800 Kč | 616,08 Kč |
| 25 | 57,73600 Kč | 1 443,40 Kč |
| 50 | 54,97700 Kč | 2 748,85 Kč |
| 100 | 52,35010 Kč | 5 235,01 Kč |
| 250 | 49,07148 Kč | 12 267,87 Kč |
| 500 | 46,72936 Kč | 23 364,68 Kč |
| 1 000 | 44,49980 Kč | 44 499,80 Kč |
| 2 500 | 41,71639 Kč | 104 290,97 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |

