Socket Contact Tin Crimp 12-14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1429900000

DigiKey Part Number
1429900000-ND
Manufacturer
Manufacturer Product Number
1429900000
Description
CONN SCK 12-14AWG TIN CRMP 250PC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp 12-14 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
12-14 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1022,36300 Kč223,63 Kč
2520,95600 Kč523,90 Kč
5019,95640 Kč997,82 Kč
10019,00110 Kč1 900,11 Kč
25017,81052 Kč4 452,63 Kč
50016,96008 Kč8 480,04 Kč
1 00016,15040 Kč16 150,40 Kč
2 50015,13939 Kč37 848,47 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč