
1429800000 | |
|---|---|
DigiKey Part Number | 281-1429800000TR-ND - Tape & Reel (TR) 281-1429800000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1429800000 |
Description | CONN SOCKET 12-14AWG TIN CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 12-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 23,81200 Kč | 238,12 Kč |
| 25 | 22,32520 Kč | 558,13 Kč |
| 50 | 21,25420 Kč | 1 062,71 Kč |
| 100 | 20,23790 Kč | 2 023,79 Kč |
| 250 | 18,96960 Kč | 4 742,40 Kč |
| 500 | 18,06374 Kč | 9 031,87 Kč |
| 1 000 | 17,20135 Kč | 17 201,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,55231 Kč | 46 209,24 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |









