Pin Contact Tin Crimp 12-14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1429500000

DigiKey Part Number
1429500000-ND
Manufacturer
Manufacturer Product Number
1429500000
Description
CONN PIN 12-14AWG TIN CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Contact Tin Crimp 12-14 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
12-14 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 998
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,93000 Kč27,93 Kč
1020,26300 Kč202,63 Kč
2517,63840 Kč440,96 Kč
5015,92060 Kč796,03 Kč
10014,45710 Kč1 445,71 Kč
25012,88604 Kč3 221,51 Kč
50011,94912 Kč5 974,56 Kč
1 00011,19781 Kč11 197,81 Kč
5 00010,00823 Kč50 041,15 Kč
Unit Price without VAT:27,93000 Kč
Unit Price with VAT:33,79530 Kč