



1429370000 | |
|---|---|
DigiKey Part Number | 281-9002-ND |
Manufacturer | |
Manufacturer Product Number | 1429370000 |
Description | MODULE INSERT FOR INDUSTRIAL CON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Beige 6 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 6 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | ConCept HD | |
Operating Temperature | -40°C ~ 125°C | |
Color | Beige | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,34000 Kč | 154,34 Kč |
| 10 | 131,15400 Kč | 1 311,54 Kč |
| 25 | 122,92240 Kč | 3 073,06 Kč |
| 50 | 117,05540 Kč | 5 852,77 Kč |
| 100 | 111,46580 Kč | 11 146,58 Kč |
| 250 | 104,49024 Kč | 26 122,56 Kč |
| 500 | 99,50532 Kč | 49 752,66 Kč |
| 1 000 | 94,76082 Kč | 94 760,82 Kč |
| Unit Price without VAT: | 154,34000 Kč |
|---|---|
| Unit Price with VAT: | 186,75140 Kč |









