Male Module without Contacts Beige 3 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module without Contacts Beige 3 Position Crimp
RockStar ModuPlug sample Box Handling
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1429340000

DigiKey Part Number
281-8999-ND
Manufacturer
Manufacturer Product Number
1429340000
Description
MODULE INSERT FOR INDUSTRIAL CON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Module without Contacts Beige 3 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Male
Number of Positions
3
Size
-
Termination Style
Crimp
Voltage Rating
690V
Current Rating (Amps)
40A
Contact Type
HX
Operating Temperature
-40°C ~ 125°C
Color
Beige
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1164,82000 Kč164,82 Kč
10140,10900 Kč1 401,09 Kč
25131,32680 Kč3 283,17 Kč
50125,05380 Kč6 252,69 Kč
100119,08410 Kč11 908,41 Kč
250111,63068 Kč27 907,67 Kč
500106,30586 Kč53 152,93 Kč
1 000101,23703 Kč101 237,03 Kč
Manufacturers Standard Package
Unit Price without VAT:164,82000 Kč
Unit Price with VAT:199,43220 Kč