


1429070000 | |
|---|---|
DigiKey Part Number | 281-8997-ND |
Manufacturer | |
Manufacturer Product Number | 1429070000 |
Description | FRAME FOR INDUSTRIAL CONNECTOR, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 8 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 6 | |
Gender | Female/Male | |
Size | 8 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Die Cast | |
Color | Silver | |
Operating Temperature | -40°C ~ 125°C | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,27000 Kč | 565,27 Kč |
| 10 | 480,39200 Kč | 4 803,92 Kč |
| 25 | 450,30640 Kč | 11 257,66 Kč |
| 50 | 428,81700 Kč | 21 440,85 Kč |
| 100 | 408,36490 Kč | 40 836,49 Kč |
| 250 | 382,82712 Kč | 95 706,78 Kč |
| 500 | 364,57904 Kč | 182 289,52 Kč |
| Unit Price without VAT: | 565,27000 Kč |
|---|---|
| Unit Price with VAT: | 683,97670 Kč |

