4 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 6 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 6 Silver
RockStar ModuPlug sample Box Handling

1429010000

DigiKey Part Number
281-9007-ND
Manufacturer
Manufacturer Product Number
1429010000
Description
FRAME FOR INDUSTRIAL CONNECTOR,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 6 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Modules
4
Gender
Female/Male
Size
6
Frame Type
Docking, Carrier Shell Frame
Material
Zinc Die Cast
Color
Silver
Operating Temperature
-40°C ~ 125°C
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1565,27000 Kč565,27 Kč
10480,39200 Kč4 803,92 Kč
25450,30640 Kč11 257,66 Kč
50428,81700 Kč21 440,85 Kč
100408,36490 Kč40 836,49 Kč
250382,82712 Kč95 706,78 Kč
500364,57904 Kč182 289,52 Kč
Manufacturers Standard Package
Unit Price without VAT:565,27000 Kč
Unit Price with VAT:683,97670 Kč