Female Module without Contacts Beige 4 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Module without Contacts Beige 4 Position Crimp
RockStar ModuPlug sample Box Handling
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1428970000

DigiKey Part Number
281-8990-ND
Manufacturer
Manufacturer Product Number
1428970000
Description
MODULE INSERT FOR INDUSTRIAL CON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Module without Contacts Beige 4 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Female
Number of Positions
4
Size
-
Termination Style
Crimp
Voltage Rating
830V
Current Rating (Amps)
40A
Contact Type
ConCept HD
Operating Temperature
-40°C ~ 125°C
Color
Beige
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1220,60000 Kč220,60 Kč
10187,51300 Kč1 875,13 Kč
25175,76760 Kč4 394,19 Kč
50167,37700 Kč8 368,85 Kč
100159,38640 Kč15 938,64 Kč
250149,41292 Kč37 353,23 Kč
500142,28748 Kč71 143,74 Kč
1 000135,50348 Kč135 503,48 Kč
Manufacturers Standard Package
Unit Price without VAT:220,60000 Kč
Unit Price with VAT:266,92600 Kč