


1428940000 | |
|---|---|
DigiKey Part Number | 281-9010-ND |
Manufacturer | |
Manufacturer Product Number | 1428940000 |
Description | FRAME FOR INDUSTRIAL CONNECTOR, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 3 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 2 | |
Gender | Female/Male | |
Size | 3 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Die Cast | |
Color | Silver | |
Operating Temperature | -40°C ~ 125°C | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,72000 Kč | 574,72 Kč |
| 10 | 488,37100 Kč | 4 883,71 Kč |
| 25 | 457,79840 Kč | 11 444,96 Kč |
| 50 | 435,95200 Kč | 21 797,60 Kč |
| 100 | 415,15990 Kč | 41 515,99 Kč |
| 250 | 389,19372 Kč | 97 298,43 Kč |
| 500 | 370,64368 Kč | 185 321,84 Kč |
| Unit Price without VAT: | 574,72000 Kč |
|---|---|
| Unit Price with VAT: | 695,41120 Kč |


