
1428900000 | |
|---|---|
DigiKey Part Number | 1428900000-ND |
Manufacturer | |
Manufacturer Product Number | 1428900000 |
Description | CONN SCK 12-14AWG GLD CRMP 250PC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 12-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,37000 Kč | 39,37 Kč |
| 10 | 33,39000 Kč | 333,90 Kč |
| 25 | 31,29480 Kč | 782,37 Kč |
| 50 | 29,79940 Kč | 1 489,97 Kč |
| 100 | 28,37460 Kč | 2 837,46 Kč |
| 250 | 26,59656 Kč | 6 649,14 Kč |
| 500 | 25,32678 Kč | 12 663,39 Kč |
| 1 000 | 24,11781 Kč | 24 117,81 Kč |
| 2 500 | 22,60863 Kč | 56 521,58 Kč |
| Unit Price without VAT: | 39,37000 Kč |
|---|---|
| Unit Price with VAT: | 47,63770 Kč |









