Female Module without Contacts Beige 8 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Module without Contacts Beige 8 Position Crimp
RockStar ModuPlug sample Box Handling
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1428890000

DigiKey Part Number
281-8985-ND
Manufacturer
Manufacturer Product Number
1428890000
Description
MODULE INSERT FOR INDUSTRIAL CON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Module without Contacts Beige 8 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Female
Number of Positions
8
Size
-
Termination Style
Crimp
Voltage Rating
400V
Current Rating (Amps)
16A
Contact Type
ConCept HD
Operating Temperature
-40°C ~ 125°C
Color
Beige
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1250,51000 Kč250,51 Kč
10212,92000 Kč2 129,20 Kč
25199,58160 Kč4 989,54 Kč
50190,05280 Kč9 502,64 Kč
100180,98390 Kč18 098,39 Kč
250169,65964 Kč42 414,91 Kč
500161,56912 Kč80 784,56 Kč
1 000153,86746 Kč153 867,46 Kč
Manufacturers Standard Package
Unit Price without VAT:250,51000 Kč
Unit Price with VAT:303,11710 Kč