

1428840000 | |
|---|---|
DigiKey Part Number | 281-8980-ND |
Manufacturer | |
Manufacturer Product Number | 1428840000 |
Description | MODULE INSERT FOR INDUSTRIAL CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Beige 12 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 12 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | ConCept HD | |
Operating Temperature | -40°C ~ 125°C | |
Color | Beige | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,23000 Kč | 126,23 Kč |
| 10 | 107,17000 Kč | 1 071,70 Kč |
| 25 | 100,45880 Kč | 2 511,47 Kč |
| 50 | 95,65960 Kč | 4 782,98 Kč |
| 100 | 91,08960 Kč | 9 108,96 Kč |
| 250 | 85,38800 Kč | 21 347,00 Kč |
| 500 | 81,31408 Kč | 40 657,04 Kč |
| 1 000 | 77,43657 Kč | 77 436,57 Kč |
| 2 500 | 72,59438 Kč | 181 485,95 Kč |
| Unit Price without VAT: | 126,23000 Kč |
|---|---|
| Unit Price with VAT: | 152,73830 Kč |











