Socket Contact Gold Crimp 12-14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1428800000

DigiKey Part Number
281-1428800000TR-ND - Tape & Reel (TR)
281-1428800000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1428800000
Description
CONN SOCKET 12-14AWG GOLD CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 12-14 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
12-14 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
145,78000 Kč45,78 Kč
1038,93000 Kč389,30 Kč
2536,48600 Kč912,15 Kč
5034,73900 Kč1 736,95 Kč
10033,07810 Kč3 307,81 Kč
25031,00564 Kč7 751,41 Kč
50029,52570 Kč14 762,85 Kč
1 00028,49975 Kč28 499,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,03726 Kč66 111,78 Kč
6 00020,98635 Kč125 918,10 Kč
9 00020,39519 Kč183 556,71 Kč
Manufacturers Standard Package
Unit Price without VAT:45,78000 Kč
Unit Price with VAT:55,39380 Kč