Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1427960000

DigiKey Part Number
281-1427960000-ND
Manufacturer
Manufacturer Product Number
1427960000
Description
IE-FCM-USB-3.0-A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Weidmüller
Convert From (Adapter End)
USB-A (USB TYPE-A), Receptacle
Series
Convert To (Adapter End)
USB-A (USB TYPE-A), Receptacle
Packaging
Box
Mounting Type
Panel Mount, Bulkhead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Factory Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1701,79000 Kč701,79 Kč
10596,53000 Kč5 965,30 Kč
30552,04500 Kč16 561,35 Kč
50532,51180 Kč26 625,59 Kč
100507,11820 Kč50 711,82 Kč
250475,40696 Kč118 851,74 Kč
Manufacturers Standard Package
Unit Price without VAT:701,79000 Kč
Unit Price with VAT:849,16590 Kč