Pin Contact Tin Crimp 16-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1427500000

DigiKey Part Number
281-1427500000TR-ND - Tape & Reel (TR)
281-1427500000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1427500000
Description
CONN PIN 16-18AWG TIN CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Contact Tin Crimp 16-18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 094
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1019,54900 Kč195,49 Kč
2518,31880 Kč457,97 Kč
5017,44100 Kč872,05 Kč
10016,60520 Kč1 660,52 Kč
25015,56456 Kč3 891,14 Kč
50014,82122 Kč7 410,61 Kč
1 00014,11339 Kč14 113,39 Kč
2 50013,23000 Kč33 075,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,59880 Kč62 994,00 Kč
10 00011,99794 Kč119 979,40 Kč
15 00011,65990 Kč174 898,50 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč